Phoenix Contact 2780014

Through terminal block, screw connection, 0.2-4.0 mm², 4 pole, 32 A, 8 kV, gray, 2780014
$ 16.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2780014.

IHS

Datasheet21 pages3 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-10-31
LTD Date2025-01-31

Related Parts

TE Connectivity282834-4
Conn Terminal Block 4 POS 2.54mm Solder ST Thru-Hole 10A/Contact
TE Connectivity284506-4
Conn PC Board Terminal Block Plug 4 POS 3.5mm Right Angle Through Hole 11A
TE Connectivity282836-4
Connector, Terminal Block; Wire Receptacle; 4 Pos.; 16-30 AWG; 0.197 in. CL; Sid
Phoenix Contact3031306
Terminal Block; 24 AWG/kcmil (Min.) (Conductor Cross Section); Gray; 1; 2; PA
Phoenix Contact3044542
Conn Feed-Through Modular Terminal Block F 4 POS Screw T DIN Rail 24A
Phoenix Contact3209578
Terminal block [Phoenix Contact] PT 2,5-QUATTRO Terminal block 4046356329859

Descriptions

Descriptions of Phoenix Contact 2780014 provided by its distributors.

Through terminal block, screw connection, 0.2-4.0 mm², 4 pole, 32 A, 8 kV, gray, 2780014
Terminal Block; Feed-Through; AWG: 24 - 12; Screw conn; W:6.2mm; gray; UXKK 4
Modular Terminal Block, 32A, 4mm2
DIN Rail Terminal Blocks UXKK 4
Phoenix Contact Aansluitklem UXKK 4 - 2780014
CONN TERM BLK FEED THRU 12-28AWG
Feed-through terminal block, nom. voltage: 800 V, nominal current: 32 A, connection method: Screw connection, 1st and 2nd level, Rated cross section: 4 mm², cross section: 0.2 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG