Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2775016

Phoenix Contact Multi-Conductor Terminal Block; UDK 4; 20A; 600V; 2-Level; #30 - #10; Gray
$ 5.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2775016.

IHS

Datasheet16 pages13 years ago

JRH Electronics

TodayComponents

Amar Radio Corporation

Newark

Inventory History

3 month trend:
-79.21%

Alternate Parts

Price @ 1000
$ 5.54
$ 5.89
Stock
49,521
6,186
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
1
1
Number of Rows
1
1
Mount
Screw
DIN Rail, Screw
Contact Plating
-
-
Housing Material
-
Nylon

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3031306
Terminal Block; 24 AWG/kcmil (Min.) (Conductor Cross Section); Gray; 1; 2; PA
Phoenix Contact3031270
Phoenix Contact Multi-Level Terminal Block; STTB 2.5; 20A; 600V; 2-Level; #28 - #14; Gray
Phoenix Contact3031445
Phoenix Contact ST4-QUATTRO Terminal Block, Straight, Single Layer, Gray, Spring Clamp, 40A
Weidmuller0590160000
Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 32A
Weidmuller0355480000
Modular Terminal Block, 27A, 4mm2, 2 Row(s), 1 Deck(s)
Weidmuller0363680000
Conn Feed-Through Terminal Block 4 POS Screw ST Cable Mount 32A

Descriptions

Descriptions of Phoenix Contact 2775016 provided by its distributors.

Phoenix Contact Multi-Conductor Terminal Block; UDK 4; 20A; 600V; 2-Level; #30 - #10; Gray
Conn Feed-Through Terminal Block 4 POS Screw G DIN Rail/T DIN Rail 32A
TERMINAL BLOCK CONNECTOR DIN RAIL FEEDTHRU SCREW 2LVL 4 30-10AWG GRAY 6.2MM W
Standard Feed-Thru Terminal Block 25A 600V - UDK4
1-level terminal block with double connection on both sides, cross section: 0.2 - 2.5 mm², AWG: 30 - 10, width: 6.2 mm, color: Gray
Phoenix,Straight-through terminal block,UDK4,Phoenix Rail type terminal block, UDK 4series, double layer, grey, screw termination, 32A
Feed-through terminal block, nom. voltage: 630 V, nominal current: 32 A, number of connections: 4, number of positions: 1, connection method: Screw connection, Rated cross section: 4 mm2, cross section: 0.2 mm2 - 6 mm2, mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray
Buy the Phoenix Contact 2775016 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 2775016 is a direct replacement for existing installations.
In practice, several connections often have to be led into one terminal block as a result of power distribution or conductor loops. The UDK series overcomes the need for costly arrangement of terminal blocks by including two connections points in each module. Features -Power Distribution Using 2 Terminal Points on Each Connection Side -2 Bridge Points in the Terminal Center Specifications -Current Rating: 30 A Max. (Total of All Connected Conductors) -Voltage Rating: 600 V
Positions = 4 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.2 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Screw / Current Rating A = 32 / Voltage Rating V = 630 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 6.2 / Standards Met = UL Listed / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Combustibility Class = UL 94 V-2

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG