What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2775090

Phoenix Contact Multi-Conductor Terminal Block; UDK 4 BU; 20A; 600V; 2-Level; #30 - #10; Blue

$ 5.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2775090.

IHS

Datasheet20 pages5 years ago

Electro Sonic

TodayComponents

TME

MRO Stop

Inventory History

3 month trend:
-34.63%

Alternate Parts

Price @ 1000
$ 5.69
$ 5.54
Stock
5,813
24,446
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
1
1
Number of Rows
1
1
Mount
DIN Rail, Screw
Screw
Contact Plating
-
-
Housing Material
Nylon
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 week ago)

Related Parts

Phoenix Contact3044636
Double-Level; Feed-Thru Terminal Block w / Equipotential Grounding Contact
Phoenix Contact3001679
Terminal Block; 2; 4; 30-14; 400; 16 A; 4 kV; M 2; 0.22 Nm (Min.); PA; Screw
Weidmuller1674300000
Conn Feed-Through Modular Terminal Block 4 POS Tension Clamp T DIN Rail 20A
Phoenix Contact2775375
Phoenix Contact Multi-Conductor Terminal Block; UDK 3; 20A; 300V; 2-Level; #30 - #12; Gray
Weidmuller1764810000
Conn Terminal Block 4 POS 5.08mm Solder Thru-Hole 10A Box
Weidmuller1635150000
Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 15A Box

Descriptions

Descriptions of Phoenix Contact 2775090 provided by its distributors.

Phoenix Contact Multi-Conductor Terminal Block; UDK 4 BU; 20A; 600V; 2-Level; #30 - #10; Blue
Conn Feed-Through Terminal Block 4 POS Screw ST G DIN Rail/T DIN Rail 32A
Standard Feed-Thru Terminal Block 32A 630V - UDK4BU
TERMINAL BLOCK FEED THROUGH AWG:30-10 VOLTAGE:690 BLUE UDK SERIES
Modular Terminal Block, 32A, 2.5mm2, 1 Row(s), 2 Deck(s)
1-level terminal block with double connection on both sides, cross section: 0.2 - 2.5 mm², AWG: 24 - 10, width: 6.2 mm, color: blue
Phoenix,Straight-through terminal block,UDK4BU,Phoenix Straight-through terminal block , UDK 4 BUseries, single layer, Blue, Screw-down terminations
Feed-through terminal block, nom. voltage: 630 V, nominal current: 32 A, number of connections: 4, number of positions: 1, connection method: Screw connection, Rated cross section: 4 mm2, 1 level, cross section: 0.2 mm2 - 6 mm2, mounting type: NS 35/7,5, NS 35/15, NS 32, color: blue

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG