Phoenix Contact 2701295

Controller; Axc; 24VDC; Din Rail; Pc Worx; 63 Max I/o
$ 1,360.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2701295.

Burklin Elektronik

Datasheet10 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.00%

Supply Chain

Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

CONTROLLER, CPU, 6 INPUTS AND 4 OUTPUTS, DC INPUT, RELAY OUTPUT, DC POWER SUPPLY
CONTROLLER, CPU, 6 INPUTS AND 4 OUTPUTS, AC INPUT, RELAY OUTPUT, AC POWER SUPPLY
RELAY, PROGRAM, 24VDC, 12 IN, 8 OUT; Product Range: -; Relay Mounting: DIN Rail
Phoenix Contact2688064
I/O module for Axioline F station, Inputs: 8, (W x H x D) 53.6 x 126.1 x 54 mm, 2688064
Phoenix Contact2861289
2861289 Phoenix Contact Fieldbus, decentr. periphery - digital I/O module

Descriptions

Descriptions of Phoenix Contact 2701295 provided by its distributors.

Controller; AXC; 24VDC; DIN RAIL; PC WORX; 63 MAX I/O
Axiocontrol for the direct control of Axioline I/Os. With 2 Ethernet interfaces, extended temperature range, and programming options according to IEC 61131-3. Complete with connector connector and marking field.
Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Baud Rate Max. Kbps = 115.2 / Programming Language Used = PC Worx Express / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Function Block Diagram (FBD) / Programming Language Used = Structured Text (ST) / Programming Language Used = Instruction List / Programming Language Used = Sequential Function Charts (SFC) / Data Memory = 2 MB / Data Buffer = 48 kB / Communication Interface Type = Ethernet / Communication Interface Type = PROFINET / Communication Interface Type = USB / Real-Time Clock = Yes / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Protection Rating = IP20 / Program Capacity = 2 MB / Series = Axioline

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG