Phoenix Contact 2201500

Plastic housing lower part, (L x W x H) 137.7 x 39.7 x 180.1 mm, light gray, 2201500
$ 28.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2201500.

Electro Sonic

Datasheet7 pages5 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1700%

Supply Chain

Introduction Date2023-01-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1554TGY
ABS enclosure, (L x W x H) 180 x 120 x 90 mm, light gray (RAL 7035), IP66, 1554TGY
Hammond1551KGY
ABS miniature enclosure, (L x W x H) 80 x 40 x 20 mm, light gray (RAL 7035), IP54, 1551KGY
Hammond1594ASGY
ABS enclosure, (L x W x H) 56 x 56 x 28 mm, light gray (RAL 7035), IP54, 1594ASGY
Bud IndustriesPN-1339
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 6.3 X 3.54IN, NEMA13, PN SERIES

Descriptions

Descriptions of Phoenix Contact 2201500 provided by its distributors.

Plastic housing lower part, (L x W x H) 137.7 x 39.7 x 180.1 mm, light gray, 2201500
Phoenix Contact Onderste behuizingsdeel ME PLC 40 B BUS 50/40 GY7035 - 2201500
Enclosures for Industrial Automation ME PLC 40 B BUS 50/40 GY7035
HOUSING BASE 50/40 BUS;GRAY;PLASTIC, POLYAMIDE
MOUNT BASE HOUSING, GREY, POLYCARBONATE;
DIN rail housing, Lower housing part with metal foot catch, for 50/40 bus connector, width: 39.7 mm, height: 180.1 mm, depth: 137.7 mm, color: light grey (7035), cross connection: DIN rail connector (optional), number of positions cross connector: 50

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG