Phoenix Contact 1953790

Barrier Strip Terminal Block, 6A, 2 Row(s), 2 Deck(s)
$ 9.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1953790.

IHS

Datasheet4 pages7 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+30.56%

CAD Models

Download Phoenix Contact 1953790 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-12-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1786866
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Phoenix Contact1787470
Terminal Block Header, 10, 160 V, 8 A, 3.5 mm, Through Hole Vertical, Header
Phoenix Contact1787043
Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Weidmuller1633610000
Terminal Block, Header, 10Pos, 3.5Mm Rohs Compliant: Yes |Weidmuller 1633610000
Weidmuller1794550000
1794550000 - Weidmuller PCB Components S2L-SMT 3.50/10/180G 3.5SN BK BX Sold in a pack of 96
Weidmuller1794230000
1794230000 - Weidmuller PCB Components S2L-SMT 3.50/10/90G 3.2SN BK BX Sold in a pack of 96

Descriptions

Descriptions of Phoenix Contact 1953790 provided by its distributors.

Barrier Strip Terminal Block, 6A, 2 Row(s), 2 Deck(s)
Pluggable Terminal Blocks 10 Pos 3.5mm pitch T hrough Hole Header
Phoenix Contact Printplaat-basiselementen MCDN 1,5/10-G1-3,5 P26THR - 1953790
Conn Wire to Board HDR 20 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard
PLUGGABLE HEADER 3.5MM 16AWG 160V 8A 10 POSITION COMBICON CONTROL SERIES
MCDN1,5/10-G1-3,5P26THR,PCB,,(4 ) 2 20pin 13.3mm*36.5mm*17.8mm
TERM BLOCK HDR 20POS 90DEG 3.5MM
HEADER, PCB, DOUBLE, 3.5MM, 10WAY; Pitch Spacing: 3.5mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact M

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG