Phoenix Contact 1786866

Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
$ 3.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1786866.

IHS

Datasheet11 pages3 years ago

Phoenix Contact

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+781%

CAD Models

Download Phoenix Contact 1786866 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Weidmuller1794230000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/10/90G 3.2SN BK BX - 1794230000
Weidmuller1794550000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/10/180G 3.5SN BK BX - 1794550000
Weidmuller1794540000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/08/180G 3.5SN BK BX - 1794540000

Descriptions

Descriptions of Phoenix Contact 1786866 provided by its distributors.

Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Terminal Block Header, 5, 160 V, 8 A, 3.5 Mm, Through Hole Right Angle, Header Rohs Compliant: Yes |Phoenix Contact DMC 1,5/ 5-G1-3,5 P20THR
Phoenix Contact DMC1,5/5-G1-3,5P20THR PCB Socket, Header, Pin, Shrouded (4-Side), 10-Pin, Black TH 11.6mm × 18.3mm × 12.8mm
PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 10, number of rows: 2, number of positions: 5, number of connections: 10, product range: DMC 1,5/..-G1-THR, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, number of solder pins per potential: 1, plug-in system: COMBICON DFMC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMC 1,5/ 5-G1-3,5 P20THR