Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1787043

Terminal Block Header, 5, 160 V, 8 A, 3.5 mm, Through Hole Right Angle, Header
$ 4.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1787043.

IHS

Datasheet5 pages12 years ago

Phoenix Contact

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+32.87%

CAD Models

Download Phoenix Contact 1787043 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-04-04
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1786866
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Weidmuller1794550000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/10/180G 3.5SN BK BX - 1794550000
Weidmuller1794230000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/10/90G 3.2SN BK BX - 1794230000
Weidmuller1795220000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/10/180LF 3.5SN BK BX - 1795220000
Phoenix Contact1787470
Terminal Block Header, 10, 160 V, 8 A, 3.5 mm, Through Hole Vertical, Header
Phoenix Contact1787425
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1787043 provided by its distributors.

Terminal Block Header, 5, 160 V, 8 A, 3.5 mm, Through Hole Right Angle, Header
Phoenix Contact DMC1,5/5-G1F-3,5-LRP20THR PCB Socket, Header, Male Pin, Shielded (4-Side), 10-Pin, Black, TH, 11.6mm × 24.5mm × 12.8mm
PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 10, number of rows: 2, number of positions: 5, number of connections: 10, product range: DMC 1,5/..-G1F-THR, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, number of solder pins per potential: 1, plug-in system: COMBICON DFMC 1,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & Release, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMC 1,5/ 5-G1F-3,5-LR P20THR