Phoenix Contact 1873281

Pluggable Terminal Block, 10, 320 V, 12 A, 5.08 Mm, 24 Awg, 12 Awg Rohs Compliant: Yes
$ 10.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1873281.

IHS

Datasheet17 pages3 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

Amar Radio Corporation

Inventory History

3 month trend:
+182%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1757093
Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 10; Screw; PA
Phoenix Contact1792320
Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 10; Screw; PA
Phoenix Contact1873139
PCB Terminal Block, Spring Cage, Plug, 5.08mm pitch, 10 Positions
TE Connectivity1-1986484-0
Conn Terminal Block PL 10 POS 5.08mm Screw ST Cable Mount 16A/Contact Bag
TE Connectivity1-284041-0
Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 15A/Contact
Weidmuller1716400000
Conn Terminal Block SKT 10 POS 5.08mm Screw RA Cable Mount 15A Box

Descriptions

Descriptions of Phoenix Contact 1873281 provided by its distributors.

Pluggable Terminal Block, 10, 320 V, 12 A, 5.08 Mm, 24 Awg, 12 Awg Rohs Compliant: Yes
Terminal block; PCB; Plug; Female Sockets; 10 position; 12A; 630V; Screwless
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PLUGGABLE, 10POS, 12AWG; Pitch Spacing: 5.08mm; No. of Positions: 10Ways; Wire Size (AWG): 24AWG to 12AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Push In; Rated Current: 12A; Rated Voltage: 320V; Product Range: FKC; SVHC: No SVHC (15-Jan-2018); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Material: Copper; Contact Plating: Tin Plated Contacts; Wire Size AWG Max: 12AWG; Wire Size AWG Min: 24AWG

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FKC 2,5/ 10-STF-5.08