Phoenix Contact 1757093

Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 10; Screw; PA
$ 7.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1757093.

Phoenix Contact

Datasheet21 pages3 years ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
+23.56%

CAD Models

Download Phoenix Contact 1757093 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

TE Connectivity1-284041-0
Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 15A/Contact
Phoenix Contact1792320
Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 10; Screw; PA
Phoenix Contact1792838
Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 10; Screw; PA
TE Connectivity1-796634-0
TE Connectivity 5.08mm Pitch 10P Pluggable Terminal Block Plug, 300V AC, Screw Mount
Weidmuller1553510000
Conn Terminal Block SKT 10 POS 5.08mm Screw ST Cable Mount 15A Box
5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 10 Circuits

Descriptions

Descriptions of Phoenix Contact 1757093 provided by its distributors.

Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 10; Screw; PA
PCB CONNECTOR Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 12A Cardboard
Terminal Connector Plug Female 12A 250V 10-Pos. - MSTB25/10-ST-508
10 Pos Barrier Terminal Block, 12A, 250V, 5.08mm Pitch, Screw
Phoenix,MSTB2,5/10-ST-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch10pPlug-in terminal blocks, MSTBseries, Tighten the screws
Terminal Block, Pluggable, 10 Position, 24-12Awg; Núm. De Posiciones:10; Tensión Nominal:320V; Corriente Nominal:12A; Espaciado, Paso:5.08Mm; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:2.5Mm² |Phoenix Contact MSTB2,5/10-ST-5,08
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 5.08 / Poles = 10 / Current Rating A = 12 / Voltage Rating V = 320 / Legend = None / Standards Met = CB / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Orientation = Straight / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.2 / Series = MSTB
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: MSTB 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/10-ST-5,08
  • MSTB2,5/10-ST 5,08
  • MSTB2,5/10-ST-5,08
  • MSTB2,5/10-ST-5,08.
  • MSTB2,5/10ST5,08