Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1986484-0

Conn Terminal Block PL 10 POS 5.08mm Screw ST Cable Mount 16A/Contact Bag
$ 11.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1986484-0.

IHS

Datasheet4 pages2 years ago

Factory Futures

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-1986484-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Phoenix Contact1757093
Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 10; Screw; PA
Phoenix Contact1792320
Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 10; Screw; PA
Phoenix Contact1792838
Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 10; Screw; PA
TE Connectivity1-284041-0
Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 15A/Contact
Weidmuller1716400000
Conn Terminal Block SKT 10 POS 5.08mm Screw RA Cable Mount 15A Box
TE Connectivity1-796861-0
Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 15A/Contact

Descriptions

Descriptions of TE Connectivity 1-1986484-0 provided by its distributors.

Conn Terminal Block PL 10 POS 5.08mm Screw ST Cable Mount 16A/Contact Bag
Barrier Strip Terminal Block, 16A, 2mm2, 1 Row(s)
TERMINAL BLOCK, FRONT STYLE PLUG, 5.08MM, 10 POSITION
Pluggable Terminal Blocks FrtStyle Trm Blk Plg 5.08mm 10 POS
Plug, 5.08mm, Gn, Ss & WE same side, 10
TERM BLOCK PLUG 10POS STR 5.08MM
PLUG, 5.08MM, 16A, FRONT, 10WAY; Connector Type:Terminal Block, Pluggable; Connector Mounting:Cable; Pitch Spacing:5.08mm; No. of Contacts:10; Wire Size (AWG):24 to 14 AWG; Contact Plating:Tin; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Cable; Wire Size Range (AWG):24-14
Plug, 5.08mm, Gn, Ss & WE same side, 10 Number of Positions: 10 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm PCB Terminal Block | 10 Plug Wire-to-Board .2" | Part Number: 1-1986484-0 | Internal Number: 1-1986484-0 | .2" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1986484-0 .
  • 1-1986484-0.