Phoenix Contact 1859535

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 2.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1859535.

IHS

Datasheet12 pages4 years ago

Electro Sonic

RS (Formerly Allied Electronics)

MRO Stop

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-05-01
LTD Date2019-10-31

Related Parts

Phoenix Contact1758034
Terminal Block, Header, 5.08 mm, 4 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1757268
Terminal Block, Header, 5.08 mm, 4 Ways, 12 A, 250 V, Through Hole Right Angle
Phoenix Contact1759033
Terminal Block, Header, 5.08 mm, 4 Ways, 12 A, 320 V, Through Hole Right Angle
Weidmuller1630730000
Terminal Block, Socket, 4Pos, Th Rohs Compliant: Yes |Weidmuller 1630730000
Weidmuller1510560000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1519760000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1859535 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 4 Pos 5.08mm pitch Press In Header
Conn; TermBlk; PCB; Header; SnglLvl; Sldr; 4Pole; 5.08mmPitch; COMBICON
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 4 POSITION COMBICON EMSTBVA SERIES
Conn Shrouded Header HDR 4 POS 5.08mm Press Fit ST Thru-Hole
TERM BLOCK HDR 4POS VERT 5.08MM
Phoenix Contact EMSTBVA 1859535 - 1859535
PCB headers, nominal current: 12 A, rated voltage (III/2): 320 V, nominal cross section: 2.5 mm², number of positions: 4, pitch: 5.08 mm, color: green, contact surface: Tin, mounting: Press-in technology, pin layout: Linear pinning, solder pin [P]: 3.9 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG