Phoenix Contact 1852105

accessories, Pitch: 5.08 mm, Number of positions: 10, Color: green
$ 1.693
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1852105.

Newark

Datasheet3 pages8 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginPoland
Introduction Date2014-08-13
Lifecycle StatusEOL (Last Updated: 5 months ago)
LTB Date2027-07-31
LTD Date2028-01-31

Related Parts

TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Pin Header, Power, Wire-to-Board, 3 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
MOLEX 39-28-1103 Header 2 Row 180° w/o PCB Lock 10p 94V-2 Tin Plating w/o Drain Holes
Pin Header, Vertical, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight
TE Connectivity5103310-1
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Right Angle, AMP-LATCH
TE Connectivity8-215079-0
Conn Micro Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Carton

Descriptions

Descriptions of Phoenix Contact 1852105 provided by its distributors.

accessories, Pitch: 5.08 mm, Number of positions: 10, Color: green
PANEL MOUNTING FRAME 5.08MM 10 POSITION COMBICON CONTROL SERIES
Connector Accessories Frame Straight Polyamide Green
Mounting frame,10Pin,2.5 mm²,Pih:5.08 mm,CLR:GN
MINI-COMBICON SERIES FEED THROUGH SNAP IN INVERTED PLUG 10POS GREEN PLASTIC 5.08MM PITCH 45.72MM LENGTH
Phoenix Contact Toebehoren IC-DFR 10 - 1852105
Terminal Block Tools & Accessories IC-DFR 10
IC-DFR 10 Panel mounting frame nominal
CONN TERM BLK FRAME GREEN 10POS
FEED-THRU ASSY FRAME, 10POS, 5.08MM, GRN; For Use With:Phoenix Contact COMBICON IC & MSTB Series Terminal Blocks; Accessory Type:Feed-Through Assembly Frame; Product Range:COMBICON Series; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes
Panel mounting frame, nominal cross section: 2.5 mm², color: green, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: IC-DFR, pitch: 5.08 mm, type of packaging: packed in cardboard, This assembly frame can only be used in combination with IC 2,5/...-STGF-5,08

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG