Phoenix Contact 1851119

Conn Pluggable Terminal Block PL 9 POS 3.81mm Screw ST 8A Cardboard
$ 12.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1851119.

IHS

Datasheet13 pages5 years ago

Newark

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
+0.54%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1803646
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 9; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1827774
PCB,MC1,5/9-STF-3,81,Conn Terminal Block F 9 POS 3.81mm Screw RA Panel Mount 8A
Phoenix Contact1827046
PCB,MCVW1,5/9-ST-3,81,Conn Terminal Block F 9 POS 3.81mm Screw ST Cable Mount 8A
TE Connectivity1986375-8
Conn Terminal Block F 8 POS 3.81mm Screw ST Cable Mount 11A/Contact
TE Connectivity1-1986375-0
Conn Terminal Block F 10 POS 3.81mm Screw ST Cable Mount 11A/Contact
TE Connectivity1986722-8
Conn Terminal Block F 8 POS 3.81mm Push-In Spring ST Cable Mount 11A/Contact

Descriptions

Descriptions of Phoenix Contact 1851119 provided by its distributors.

Conn Pluggable Terminal Block PL 9 POS 3.81mm Screw ST 8A Cardboard
Avnet Japan
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 9 Pos 3.81mm pitch P lug 26-16AWG Spring
TERMINAL BLOCK, PLUGGABLE, 9POS, 16AWG
Phoenix Contact Printplaatconnectoren FK-MCP 1,5/ 9-ST-3,81 - 1851119
PCB PLUG PUSH-IN 3.81MM 16AWG 160V 8A 9 POSITION COMBICON CONTROL SERIES
PCB,FK-MCP1,5/9-ST-3,81,Phoenix Contact DIP
Plug component; 8A; 160 V; Pos: 9; Spring-cage; green
Conn Spring Cage F 9 POS 3.81mm ST Cable Mount 8A
MINI-COMBICON SERIES SPRING CONNECTION 9POS 8A 160VAC 28-16AWG GREEN PLASTIC HOUSING 3.81MM PITCH 19.05MM LENGTH
TERM BLOCK PLUG 9POS STR 3.81MM
Terminal Block, Pluggable, 9Pos, 16Awg; Pitch Spacing:3.81Mm; No. Of Positions:9Ways; Wire Size (Awg):26Awg To 16Awg; Conductor Area Csa:1.5Mm2; Wire Connection Method:Push In; Rated Current:8A; Rated Voltage:160V; Product Range:Minirohs Compliant: Yes |Phoenix Contact FK-MCP 1,5/ 9-ST-3,81

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FK-MCP 1,5/ 9-ST-3,81