TE Connectivity 1-1986375-0

Conn Terminal Block F 10 POS 3.81mm Screw ST Cable Mount 11A/Contact
$ 9.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1986375-0.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Farnell

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+19.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Related Parts

Phoenix Contact1803659
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 10; Screw; 2.5 kV; 160 V; Polyamide
TE Connectivity1-1986374-0
Conn Terminal Block F 10 POS 3.81mm Screw ST Cable Mount 11A/Contact
TE Connectivity / AMP1-284507-0
Conn Eurostyle Block F 10 POS 3.81mm Screw RA Cable Mount 11A/Contact
Phoenix Contact1827059
Terminal Block; Plug; 8 A; 300 V; 3.81 mm; 10; Screw; 2.5 kV; 160 V; PA; M2
Phoenix Contact1857964
Pluggable Terminal Blocks 10 Pos 3.81mm Invert Plug 28-16AWG Screw
TE Connectivity1986375-8
Conn Terminal Block F 8 POS 3.81mm Screw ST Cable Mount 11A/Contact

Descriptions

Descriptions of TE Connectivity 1-1986375-0 provided by its distributors.

Conn Terminal Block F 10 POS 3.81mm Screw ST Cable Mount 11A/Contact
Special Order: Str Plug, 3.81mm, Green, LH, 10 posn Part Number: 1-1986375-0 | Internal Number: 1-1986375-0 | TE Connectivity |
TERMINAL BLOCK PLUGGABLE 10POS, 30-14AWG; Connector Type:Pluggable Terminal Block; Connector Mounting:Cable; Pitch Spacing:3.81mm; No. of Contacts:10; Wire Size (AWG):30-14; Contact Plating:Tin; Contact Material:Phosphor Bronze
STR PLUG, 3.81MM, GREEN, LH, 10 POSN; Pitch Spacing:3.81mm; No. of Positions:10Ways; Wire Size (AWG):30AWG to 14AWG; Conductor Area CSA:2mm²; Wire Connection Method:Screw; Rated Current:11A; Rated Voltage:300V; Product R

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1986375-0 .