Phoenix Contact 1850877

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 7.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1850877.

IHS

Datasheet12 pages5 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1826995
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 4; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1827729
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1827143
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 4; Screw; 2.5 kV; 160 V; Polyamide
TE Connectivity284517-4
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP284541-4
Modular Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)
Conn Eurostyle Block F 4 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle™

Descriptions

Descriptions of Phoenix Contact 1850877 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Blocks F 4 POS 3.81mm Screw ST Panel Mount 8A
Pluggable Terminal Blocks 4 Pos 3.81mm pitch P lug 28-16 AWG Screw
FRONT-MC1,5/4-STF-3,81,Phoenix Contact 3.81mm4p , FRONT-MC 1.5/ 4-STF-3.81, 320 V
MINI COMBICON FRONT-MC Series 3.81mm Pitch Straight Pluggable Trm Blk; Plug
Phoenix Contact Printplaatconnectoren FRONT-MC 1,5/ 4-STF-3,81 - 1850877
PCB PLUG SCREW 3.81MM 16AWG 160V 8A 4 POSITION COMBICON FRONT-MC SERIES
Socket header, 4 pole, pitch 3.81 mm, straight, green, 1850877
TERM BLOCK, PCB, FRONT, 3.81MM, 4WAY
TERM BLOCK PLUG 4POS STR 3.81MM
TERMINAL BLOCK, PLUGGABLE, 4POS, 16AWG; Pitch Spacing: 3.81mm; No. of Positions: 4Ways; Wire Size (AWG): 28AWG to 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 8A; Rated Voltage: 160V; Product Range: FRONT-MC Series; SVHC: No SVHC (15-Jan-2018); Connector Mounting: Cable Mount; Connector Type: Terminal Block, Pluggable; Contact Plating: Tin Plated Contacts; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 28AWG

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRONT-MC 1,5/ 4-STF-3,81