TE Connectivity / AMP 284541-4

Modular Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 284541-4.

IHS

Datasheet4 pages6 years ago
Datasheet1 page24 years ago

Farnell

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 284541-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity284517-4
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TE Connectivity284513-3
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TE Connectivity284517-3
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)
3.50mm Pitch Eurostyle Right-Angle PCB Header, with Threaded Retention Inserts, 4 Circuits
Phoenix Contact1852189
Modular Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s)
Conn Eurostyle Block F 4 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle™

Descriptions

Descriptions of TE Connectivity / AMP 284541-4 provided by its distributors.

Modular Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)
4 Pos Termi-Blok 900 Sf 3,81 M Rohs Compliant: Yes |Buchanan Te Connectivity 284541-4
Pluggable Terminal Blocks 4 POS TERMI-BLOK 900 SF 3 81 m
TERMINAL BLOCK, HEADER, 4WAYS, TH R/A
Conn Shrouded Header HDR 4 POS 3.81mm Solder RA Thru-Hole
TERM BLOCK HDR 4POS 90DEG 3.81MM
4 POS TERMI-BLOK 900 SF 3,81 m Terminal Block Connector Type: Header Connector System: Wire-to-Board Number of Positions: 4 Centerline (Pitch): 3.81 mm Centerline (Pitch): .1499 in Header Wire-to-Board 4 3.81 mm | PCB Terminal Block | Part Number: 284541-4 | Internal Number: 284541-4 | Alias Number: 1306803 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 284541-4 .