Phoenix Contact 1827729

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 3.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1827729.

Phoenix Contact

Datasheet16 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+29.27%

CAD Models

Download Phoenix Contact 1827729 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1826995
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 4; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1827143
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 4; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1833043
Terminal Block, Pluggable, 4Pos, 16Awg; |Phoenix Contact 1833043
TE Connectivity284517-4
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP284541-4
Modular Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)
Conn Eurostyle Block F 4 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle™

Descriptions

Descriptions of Phoenix Contact 1827729 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Connector Terminal Blocks F 4 POS 3.81mm Screw RA Panel Mount 8A
Terminal Connector Plug Female 8A 160V 4-Pos. - MC15/4-STF-381
Plug, Screw, Flange, 3.81Mm, 4Way; Núm. De Posiciones:4; Tensión Nominal:160V; Corriente Nominal:8A; Espaciado, Paso:3.81Mm; Tamaño De Cable Awg Mín.:28Awg; Conductor, Tamaño Awg Min:16Awg; Conductor, Área Csa:1.5Mm² |Phoenix Contact MC 1,5/ 4-STF-3,81
Buy the Phoenix Contact 1827729 Control Board - an electronic circuit board providing essential control, signal processing, or interface functions for Phoenix Contact systems. This genuine Phoenix Contact 1827729 PCB is a direct replacement for maintaining existing installations.
Pluggable PCB Connector Rating to EN: 8 A @ 160 VAC/DC Connection cross-section: 1.5 mm² Manufacturer Article n°: 1827729 Colour: Green Combustibility class: UL 94 V-0 Connection direction: Straight Gender of contacts: Female Housing Material: Polyamide (PA/Nylon) Pitch: 3.81 mm Termination type: Screw Connection Poles: 4 Rated current to EN: 8 A Rated voltage to EN: 160 VAC/DC
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: MC 1,5/..-STF, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1,5/ 4-STF-3,81