What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1845374

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 6.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1845374.

Master Electronics

Datasheet10 pages6 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Arrow Electronics

Inventory History

3 month trend:
-7.65%

CAD Models

Download Phoenix Contact 1845374 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Phoenix Contact1762415
Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s)
TE Connectivity / AMP1-796692-3
Conn Eurostyle Block F 6 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Phoenix Contact1845345
Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s)
Phoenix Contact1845523
Terminal block; PCB; Header; Male Pins; Shrouded (2 Side); 12 pos; 10A; 400V; Solder
TE Connectivity796692-6
Conn Terminal Block F 12 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Weidmuller1725660000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SLD 5.08V/06/180 3.2SN OR BX - 1725660000

Descriptions

Descriptions of Phoenix Contact 1845374 provided by its distributors.

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 6 Pos 5.08mm pitch T hrough Hole Header
MDSTBVA2,5/6-G-5,08,PCB,Phoenix Contact 5.08mm6p , MDSTBVA 2.5/ 6-G-5.08, 400.0 v
Phoenix Contact Printplaat-basiselementen MDSTBVA 2,5/ 6-G-5,08 - 1845374
PCB PLUGGABLE HEADER 5.08MM 12AWG 320V 10A 6 POSITION COMBICON CONTROL SERIES
Conn Shrouded Header (4 Sides) HDR 12 POS 5.08mm Solder ST Thru-Hole
Base Strip; Header; 10A; 320V; 6 Pos; MDSTBVA 2 5/ 6-G-5 08
Header, Nominal current: 10 A, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 6, Color: green, Assembly: Soldering
TERM BLOCK HDR 12POS VERT 5.08MM
MDSTBVA 2 5/ 6-G-5 08 PCB header

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG