Descriptions of Phoenix Contact 1845523 provided by its distributors.
Terminal block; PCB; Header; Male Pins; Shrouded (2 Side); 12 pos; 10A; 400V; Solder
Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s)
Pluggable Terminal Blocks 6 Pos 5.08mm pitch T hrough Hole Header
Phoenix Contact Printplaatconnectoren MDSTBV 2,5/ 6-G-5,08 - 1845523
PLUGGABLE HEADER 5.08MM 12AWG 320V 10A 6 POSITION COMBICON CONTROL SERIES
Pin header, 6 pole, pitch 5.08 mm, straight, green, 1845523
TERM BLOCK HDR 12POS VERT 5.08MM
MDSTBV 2 5/ 6-G-5 08 PCB header nominal
Phoenix,MDSTBV2,5/6-G-5,08,PCBsocket,Phoenix Contact 5.08mmpitch6pPlug-in terminal blocks socket head, MDSTBV 2.5/ 6-G-5.08series, 400.0 v, welding
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 12, number of rows: 2, number of positions: 6, number of connections: 12, product range: MDSTBV 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, Can be aligned! Mounting flange: Item No. 1836477, 1836480. In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!