Phoenix Contact 1762415

Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s)
$ 6.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1762415.

Phoenix Contact

Datasheet14 pages4 years ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-54.39%

CAD Models

Download Phoenix Contact 1762415 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGreece
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1845345
Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s)
TE Connectivity / AMP1-796692-3
Conn Eurostyle Block F 6 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Phoenix Contact1845523
Terminal block; PCB; Header; Male Pins; Shrouded (2 Side); 12 pos; 10A; 400V; Solder
TE Connectivity796692-6
Conn Terminal Block F 12 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Weidmuller1725660000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SLD 5.08V/06/180 3.2SN OR BX - 1725660000
Weidmuller1726290000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SLD 5.08V/06/90B 3.2 SN OR BX - 1726290000

Descriptions

Descriptions of Phoenix Contact 1762415 provided by its distributors.

Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s)
Phoenix,MDSTB2,5/6-G1-5,08,PCBsocket,Phoenix Contact 5.08mmpitch6pPlug-in terminal blocks socket head, MDSTB 2.5/ 6-G1-5.08series, 630.0 v, welding
Wire-To-Board Connector, Mdstb Series, Through Hole, Header, 6, 5.08 Mm, Tin Plated Contacts Rohs Compliant: Yes |Phoenix Contact MDSTB 2,5/6-G1-5,08
HEADER, PCB, DOUBLE, 5.08mm, 6WAY; Pitch Spacing:5.08mm; No. of Contacts:6Contacts; Gender:Header; Product Range:MDSTB; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper; SVHC:No SVHC (15-Jan-2018)
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 12, number of rows: 2, number of positions: 6, number of connections: 12, product range: MDSTB 2,5/..-G1, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.3 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDSTB 2,5/6-G1-5,08
  • MDSTB2,5/6-G1-5,08