Phoenix Contact 1821711

Phoenix Contact Printplaat-basiselementen MC 0, 5/ 4-G-2, 54 SMD R24 - 1821711
$ 3.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1821711.

IHS

Datasheet12 pages3 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.00%

CAD Models

Download Phoenix Contact 1821711 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-08-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1778641
Terminal Block, Header, 2.5 mm, 4 Ways, 6 A, 160 V, Through Hole Right Angle
Phoenix Contact1778780
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Phoenix Contact1771114
Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1821711 provided by its distributors.

Phoenix Contact Printplaat-basiselementen MC 0,5/ 4-G-2,54 SMD R24 - 1821711
Pluggable Terminal Blocks MC 0,5/ 4-G-2,54 SMD R24
PLUGGABLE HEADER 2.54MM 20AWG 160V 6A 4 POSITION COMBICON CONTROL SERIES
Conn Shrouded HDR 4 POS 2.54mm Solder RA SMD Cardboard
TERM BLOCK HDR 4POS 90DEG 2.54MM
Phoenix Contact 1821711 PCB 针座
RS APAC
Wire-To-Board Connector, Right Angle, Black, Mc Series, Surface Mount, Header, 4, 2.54 Mm Rohs Compliant: Yes |Phoenix Contact MC 0,5/ 4-G-2,54 SMD R24
HEADER, R/A, 4 WAY, 2.54MM, BLACK; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: MC; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Contact Material: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 0,5/ 4-G-2,54 SMD R24