Phoenix Contact 1778641

Terminal Block, Header, 2.5 mm, 4 Ways, 6 A, 160 V, Through Hole Right Angle
$ 0.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1778641.

IHS

Datasheet9 pages6 years ago

Phoenix Contact

JRH Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+80.96%

CAD Models

Download Phoenix Contact 1778641 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1778573
Terminal Block, Header, 2.5 mm, 4 Ways, 6 A, 150 V, Through Hole Vertical
Phoenix Contact1778780
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Phoenix Contact1771114
PCB terminal, 4 pole, pitch 2.5 mm, AWG 26-20, 6 A, spring-clamp connection, black, 1771114
TE Connectivity282834-4
TE Connectivity 282834-4 Fixed Terminal Block 4P Side Entry 2.54mm Shrouded
TE Connectivity1546215-4
Modular Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282834-3
Wire-to-Board Terminal Blocks; 282834-3; TE CONNECTIVITY; Green; Brass; UL94 V-0; 8.08 mm

Descriptions

Descriptions of Phoenix Contact 1778641 provided by its distributors.

Terminal Block, Header, 2.5 mm, 4 Ways, 6 A, 160 V, Through Hole Right Angle
Barrier Strip Terminal Block, 5A, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, R/A HEADER, 4POS, TH ROHS COMPLIANT: YES
TERM BLOCK HDR 4POS 90DEG 2.5MM / 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Through Hole
Phoenix,PTSM0,5/4-HH-2,5-THRR32,PCBsocket,Phoenix Contact 2.5mmpitch4pPlug-in terminal blocks socket head, COMBICON PTSMseries, 160.0 v, welding
PCB headers, nominal cross section: 0.5 mm2, color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: PTSM 0,5/..-HH-THR, pitch: 2.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2.1 mm, number of solder pins per potential: 1, plug-in system: COMBICON PTSM, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: 32 mm wide tape

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG