Phoenix Contact 1771114

PCB terminal, 4 pole, pitch 2.5 mm, AWG 26-20, 6 A, spring-clamp connection, black, 1771114
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1771114.

Phoenix Contact

Datasheet11 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.62%

CAD Models

Download Phoenix Contact 1771114 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-02-25
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1778641
Terminal Block, Header, 2.5 mm, 4 Ways, 6 A, 160 V, Through Hole Right Angle
Phoenix Contact1778780
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Phoenix Contact1702474
Phoenix Contact PTSM0,5/4-2,5-HSMDR24 PCB Terminal Block 2.5mm Pitch Surface Mount

Descriptions

Descriptions of Phoenix Contact 1771114 provided by its distributors.

PCB terminal, 4 pole, pitch 2.5 mm, AWG 26-20, 6 A, spring-clamp connection, black, 1771114
Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
4 Pos Screwless Terminal Block, 2.5mm Pitch, 6A, 160V, Black
Conn PC Terminal Block 4 POS 2.5mm Solder ST SMD 6A Tape
Phoenix Contact PTSM0,5/4-2,5-VSMDR44 PCB Terminal Block, PTSM Series, 4 Ch, 2.5mm Pitch, PCB Mount, Push-in Spring Cage
PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm2, number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: PTSM 0,5/..-V-SMD, pitch: 2.5 mm, connection method: Push-in spring connection, mounting: SMD soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear pad geometry, number of solder pins per potential: 1, type of packaging: 44 mm wide tape

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1771114.