Phoenix Contact 1814634

PTSM0, 5/2-2, 5-HSMDWHR24, PCB, Conn Terminal Block 2 POS 2.5mm Solder RA SMD 6A Tape
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1814634.

IHS

Datasheet13 pages3 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.27%

CAD Models

Download Phoenix Contact 1814634 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP172052-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
TE Connectivity / AMP172053-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Natural Insulator, Receptacle
2.54mm (.100") Pitch C-Grid® Micro Shunt, Low Profile, 200mm" Tin (Sn) Plating
TE Connectivity640442-2
Connector; Closed End; 2; Nylon; Copper Alloy; Tin-Lead; 0.100 in.; 26 AWG; AMP
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Connector Housing, Rcpt, 2Pos, 2.5Mm Rohs Compliant: Yes |Molex 22-01-1022

Descriptions

Descriptions of Phoenix Contact 1814634 provided by its distributors.

PTSM0,5/2-2,5-HSMDWHR24,PCB,Conn Terminal Block 2 POS 2.5mm Solder RA SMD 6A Tape
PCB terminal, 2 pole, pitch 2.5 mm, AWG 26-20, 6 A, spring-clamp connection, white, 1814634
Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: PTSM 0,5/..-H-SMD WH, pitch: 2.5 mm, connection method: Push-in spring connection, mounting: SMD soldering, conductor/PCB connection direction: 0 °, color: signal white, Pin layout: Linear pad geometry, number of solder pins per potential: 1, type of packaging: 24 mm wide tape

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1814634.