Molex 51191-0200

Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.5 mm, 51191 Series, Nylon, Mini-Latch
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51191-0200.

Sager Electronics

Datasheet1 page17 years ago
Datasheet1 page13 years ago
Datasheet1 page5 years ago
Datasheet1 page5 years ago

Molex

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.30%

CAD Models

Download Molex 51191-0200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP92009-2
Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Natural Loose
TE Connectivity172211-2
CONN PLUG HSG 2POS 2.50MM / 2 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
TE Connectivity1969589-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
Connector Housing, 2 Contacts, 1 Row, 2.5 mm, Right Angle, 35022 Series, Nylon, Natural
Board Connector, 2 Contact(S), 1 Row(S), Female, 0.098 Inch Pitch, Locking, Natural Insulator,
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White

Descriptions

Descriptions of Molex 51191-0200 provided by its distributors.

Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.5 mm, 51191 Series, Nylon, Mini-Latch
Conn Housing F 2 POS 2.5mm Crimp ST Cable Mount Natural Mini-Latch Bag
CONN HOUSING, RCPT, 2POS, 2.5MM; Product Range:Mini-Latch 51191 Series; Gender:Receptacle; No. of Positions:2Ways; Pitch Spacing:2.5mm; For Use With:Molex Mini-Latch 50802 Series Socket Contacts; SVHC:No SVHC (15-Jan-201

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 051191-0200
  • 0511910200
  • 51191-0200.
  • 511910200