Phoenix Contact 1804852

Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
$ 12.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1804852.

Newark

Datasheet5 pages10 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+32.41%

CAD Models

Download Phoenix Contact 1804852 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1766835
Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1766291
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 8 position; 12A; 630V; Solder
Weidmuller1625310000
Weidmüller OMNIMATE Signal - series BL/SL 7.62 SL 7.62/08/180B 3.2SN OR BX - 1625310000
Phoenix Contact1720631
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s)
TE Connectivity1776155-8
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP796980-8
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1804852 provided by its distributors.

Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 8 Pos 7.62mm pitch T hrough Hole Header
PC Series; 7.62mm Pitch 8 Way 1 Row Right Angle PCB Header; Solder Termination
PCB PLUGGABLE HEADER 7.62MM 10AWG 630V 20A 8 POSITION COMBICON PC SERIES
Phoenix Contact Printplaat-basiselementen PC 4/ 8-G-7,62 - 1804852
Conn Shrouded HDR 8 POS 7.62mm Solder RA Through Hole Cardboard
Avnet Japan
PC4/8-G-7,62,PCB,,(4 ) 1 8pin 29mm*60.94mm*19.25mm
POWER-COMBICON SERIES PLUG IN PARALLEL TO PCB 8POS 20A 400VAC GREEN PLASTIC HOUSING 7.62MM PITCH 53.34MM LENGTH
TERM BLOCK HDR 8POS 90DEG 7.62MM
PC 4/ 8-G-7 62 PCB header nominal cross
8 way shrouded horizontal PCB header
RS APAC
HEADER, HORIZONTAL, 7.62mm, 8WAY; Gender:Header; Pitch Spacing:7.62mm; No. of Positions:8Ways; Rated Current:20A; Rated Voltage:630V; Block Orientation:Through Hole Right Angle; Product Range:COMBICON Series; Connector Mounting Orientation:PCB; Contact Material:Copper; Contact Plating:Tin Plated Contacts; Contact Termination:Through Hole Right Angle; Contact Termination Type:Through Hole; No. of Contacts:8Contacts; No. of Rows:1Rows

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC 4/8-G-7,62
  • PC4/8-G-7,62