Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1766291

Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 8 position; 12A; 630V; Solder
$ 3.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1766291.

Phoenix Contact

Datasheet11 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
-58.62%

CAD Models

Download Phoenix Contact 1766291 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Weidmuller1625310000
Weidmüller OMNIMATE Signal - series BL/SL 7.62 SL 7.62/08/180B 3.2SN OR BX - 1625310000
Phoenix Contact1766835
Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1728918
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
TE Connectivity1776155-8
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP796980-8
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP282966-8
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1766291 provided by its distributors.

Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 8 position; 12A; 630V; Solder
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 8 Pos 7.62mm pitch T hrough Hole Header
Conn Shrouded Header (4 Sides) HDR 8 POS 7.62mm Solder RA Side Entry Thru-Hole
TERMINAL BLOCK, HEADER, R/A, 8WAY, TH;
Phoenix Contact Printplaat-basiselementen GMSTBA 2,5/ 8-G-7,62 - 1766291
PLUGGABLE HEADER 7.62MM 12AWG 630V 12A 8 POSITION COMBICON CONTROL SERIES
8 Bend 1 7.62mm 1x8P Green Receptacle-Close Push-Pull,P=7.62mm Pluggable System Terminal Block ROHS
Pin header, 8 pole, pitch 7.62 mm, angled, green, 1766291
8 PinM,12A,630V,2.5mm²,Pih:7.62 mm,CR-Cld,CLR:GN
8 Pos 7.62mm RA Solder Header, 12A, 400V, Green
TERM BLOCK HDR 8POS 90DEG 7.62MM
GMSTBA 2 5/ 8-G-7 62 PCB header nominal
GMSTBA 2,5/ 8-G-7,62, GMSTBA258G762
Phoenix,GMSTBA2,5/8-G-7,62,PCBsocket,Phoenix Contact 7.62mmpitch8pPlug-in terminal blocks socket head, GMSTBA 2.5/ 8-G-7.62series, 630.0 v, welding
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: GMSTBA 2,5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG