What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1766835

Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 3.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1766835.

Phoenix Contact

Datasheet11 pages1 year ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-21.38%

CAD Models

Download Phoenix Contact 1766835 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 week ago)

Related Parts

Phoenix Contact1766291
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 8 position; 12A; 630V; Solder
Weidmuller1625310000
Weidmüller OMNIMATE Signal - series BL/SL 7.62 SL 7.62/08/180B 3.2SN OR BX - 1625310000
Phoenix Contact1766181
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1728918
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
TE Connectivity1776155-8
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP796980-8
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1766835 provided by its distributors.

Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Wire-To-Board Connector, Vertical, Gmstbva Series, Through Hole, Header, 8, 7.62 Mm Rohs Compliant: Yes |Phoenix Contact GMSTBVA2,5/8-G-7,62
Phoenix,GMSTBVA2,5/8-G-7,62,PCBsocket,Phoenix Contact 7.62mmpitch8pPlug-in terminal blocks socket head, GMSTBVA 2.5/ 8-G-7.62series, 630.0 v, welding
HEADER, PCB, VERTICAL, 7.62mm, 8WAY; Pitch Spacing:7.62mm; No. of Contacts:8Contacts; Gender:Header; Product Range:GMSTBVA; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper; SVHC:No SVHC (15-Jan-2018)
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: GMSTBVA 2,5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMSTBVA 2,5/8-G-7,62
  • GMSTBVA2,5/8-G-7,62