Phoenix Contact 1786899

MSTB2, 5/8-STF, PCB, Conn Terminal Block F 8 POS 5mm Screw RA Panel Mount 12A
$ 7.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1786899.

IHS

Datasheet5 pages7 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.12%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1754562
Plug, Terminal Block; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 8; Screw; 4 kV
Phoenix Contact1792582
Terminal Block; Plug; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 8; Screw; 4 kV
TE Connectivity796640-8
Conn Terminal Block F 8 POS 5mm Screw RA Cable Mount 15A/Contact
Phoenix Contact1792074
Terminal Block; Plug; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 8; Screw; 4 kV
Conn Eurostyle Block F 8 POS 5mm Screw RA Cable Mount 18A/Contact Eurostyle™
TE Connectivity1986300-8
Conn Terminal Block PL 8 POS 5mm Screw ST Cable Mount 16A/Contact

Descriptions

Descriptions of Phoenix Contact 1786899 provided by its distributors.

MSTB2,5/8-STF,PCB,Conn Terminal Block F 8 POS 5mm Screw RA Panel Mount 12A
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
COMBICON SERIES SCREW FLANGE PLUG IN PARALLEL TO CONDUCTOR AXIS 8POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.0MM PITCH 35MM LENGTH
TERMINAL BLOCK, PLUGGABLE, 8POS, 12AWG; Pitch Spacing: 5mm; No. of Positions: 8Ways; Wire Size (AWG): 24AWG to 12AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Screw; Rated Current: 15A; Rated Voltage: 300V; Product Range: COMBICON Series; SVHC: Lead (15-Jan-2019); Wire Size AWG Max: 12AWG; Wire Size AWG Min: 24AWG

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/ 8-STF