Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1986300-8

Conn Terminal Block PL 8 POS 5mm Screw ST Cable Mount 16A/Contact
$ 8.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1986300-8.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Farnell

Factory Futures

Sager Electronics

Inventory History

3 month trend:
+7.91%

CAD Models

Download TE Connectivity 1986300-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-03-19
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-10-20
LTD Date2026-12-24
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity796640-8
Conn Terminal Block F 8 POS 5mm Screw RA Cable Mount 15A/Contact
Conn Eurostyle Block F 8 POS 5mm Screw RA Cable Mount 18A/Contact Eurostyle™
TE Connectivity282830-8
Conn Terminal Block F 8 POS 5mm Screw Straight/Right Angle Cable Mount 12A/Contact
Phoenix Contact1934926
Conn Terminal Block F 8 POS 5mm Screw Straight/Right Angle Cable Mount 12A Cardboard
TE Connectivity / AMP796696-8
Conn Terminal Block F 8 POS 5mm Screw RA Panel Mount 15A/Contact
TE Connectivity / AMP796641-8
Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 1986300-8 provided by its distributors.

Conn Terminal Block PL 8 POS 5mm Screw ST Cable Mount 16A/Contact
Barrier Strip Terminal Block, 16A, 2mm2, 1 Row(s)
TERMINAL BLOCK, FRONT STYLE PLUG, 5.0MM, 8 POSITION
Pluggable Terminal Blocks FrtStyle Trm Blk Plg 5mm 8 POS
Plug, 5.0mm, Gn, Sws & WE same side, 8p
Pitch Spacing:5Mm; No. Of Positions:8Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Wire Connection Method:Screw; Rated Current:16A; Rated Voltage:300V; Product Range:- Rohs Compliant: Yes |Te Connectivity 1986300-8.
PLUG, 5.0MM, 16A, FRONT, 8WAY; Connector Type:Terminal Block, Pluggable; Connector Mounting:Cable; Pitch Spacing:5mm; No. of Contacts:8; Wire Size (AWG):24 to 14 AWG; Contact Plating:Tin; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Cable; Wire Size Range (AWG):24-14

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1986300-8 .
  • 1986300-8.