Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 796640-8

Conn Terminal Block F 8 POS 5mm Screw RA Cable Mount 15A/Contact
$ 4.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796640-8.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet2 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet8 pages0 years ago

JRH Electronics

IHS

Master Electronics

Future Electronics

Inventory History

3 month trend:
-6.92%

CAD Models

Download TE Connectivity 796640-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1546931-8
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1717314
Terminal block; PCB; Header; Male Pins; Unshrouded; 8 position; 12A; 400V; Solder
TE Connectivity / AMP282822-8
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1935226
Phoenix,PT1,5/8-5,0-H,PCBterminal,Conn PC Terminal Block 8 POS 5mm Solder ST Thru-Hole 17.5A
Weidmuller1824800000
Weidmuller PCB Terminal Block, LSF Series, 8-Channel, 5mm Pitch, Surface Mount
Pin Header, 8 Contacts, 1 Row, 5 mm, Straight, 39521 Series, Shrouded, Wire-to-Board, 15 A

Descriptions

Descriptions of TE Connectivity 796640-8 provided by its distributors.

Conn Terminal Block F 8 POS 5mm Screw RA Cable Mount 15A/Contact
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK PLUGGABLE, 8 POSITION, 30-12AWG; Pitch Spacing:5mm; No. of Positions:8Positions; Wire Size AWG Min:30AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:3mm²; Wire Connection Method:Screw; Rated Current:15A; Colour:Green
8 POS 5.0 MM R/A PLUG,TRM BLK Number of Positions: 8 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .197 in Centerline (Pitch): 5 mm PCB Terminal Block | 8 Plug Wire-to-Board .197" | Part Number: 796640-8 | Internal Number: 796640-8 | .197" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty