Phoenix Contact 1781085

Conn Terminal Block F 12 POS 5.08mm Screw Cable Mount 12A
$ 14.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1781085.

IHS

Datasheet22 pages3 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.38%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1757116
Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 12; Screw; PA
Phoenix Contact1792346
Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 12; Screw; PA
Phoenix Contact1778085
MSTB2,5/12-STF-5,08,PCB,Conn Terminal Block F 12 POS 5.08mm Screw RA Panel Mount 12A
TE Connectivity1-796634-2
Conn Terminal Block F 12 POS 5.08mm Screw RA Cable Mount 15A/Contact
TE Connectivity / AMP1-1986484-2
Conn Terminal Block PL 12 POS 5.08mm Screw ST Cable Mount 16A/Contact Bag
Weidmuller1716420000
Conn Terminal Block SKT 12 POS 5.08mm Screw RA Cable Mount 15A Box

Descriptions

Descriptions of Phoenix Contact 1781085 provided by its distributors.

Conn Terminal Block F 12 POS 5.08mm Screw Cable Mount 12A
Terminal Connector Plug Female 12A 250V 12-Pos. - MSTBT25/12-ST-508
COMBICON SERIES T SHAPE PLUG IN PARALLEL TO CONDUCTOR AXIS 12POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.08MM PITCH 55.88MM LENGTH
Terminal Block, Pluggable, 12Pos, 12Awg; Pitch Spacing:5.08Mm; No. Of Positions:12Ways; Wire Size (Awg):24Awg To 12Awg; Conductor Area Csa:2.5Mm2; Wire Connection Method:Screw; Rated Current:12A; Rated Voltage:320V; Product Rohs Compliant: Yes |Phoenix Contact MSTBT 2,5/12-ST-5,08

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTBT 2,5/12-ST-5,08
  • MSTBT2,5/12-ST-5,08