Phoenix Contact 1778085

12 1 5.08mm Green P=5.08mm Pluggable System Terminal Block ROHS
$ 11.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1778085.

IHS

Datasheet22 pages3 years ago

Phoenix Contact

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+147%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1825608
Conn Terminal Block M 12 POS 5.08mm Screw RA Panel Mount 12A Cardboard
Phoenix Contact1788635
Conn Terminal Block M 12 POS 5.08mm Screw ST Panel Mount 12A
Phoenix Contact1826380
Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 12; Screw; PA
Eurostyle™ Connector, Eurostyle Block F, 12 POS, 5.08mm, Screw, RA Cable Mount, 18A/Contact
Weidmuller1716400000
Conn Terminal Block SKT 10 POS 5.08mm Screw RA Cable Mount 15A Box
WeidmullerBLZ 5.08/12
Pluggable Terminal Block, 12, 300 V, 15 A, 5.08 Mm, 22 Awg, 12 Awg Rohs Compliant: Yes |Weidmuller BLZ 5.08/12

Descriptions

Descriptions of Phoenix Contact 1778085 provided by its distributors.

12 1 5.08mm Green P=5.08mm Pluggable System Terminal Block ROHS
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block F 12 POS 5.08mm Screw RA Cable Mount 12A
Terminal Connector Plug Female 12A 250V 12-Pos. - MSTB25/12-STF-508
TERM BLOCK PLUG 12POS STR 5.08MM / 12 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Terminal Block, Pluggable, 12Pos, 12Awg; Pitch Spacing:5.08Mm; No. Of Positions:12Ways; Wire Size (Awg):24Awg To 12Awg; Conductor Area Csa:2.5Mm2; Wire Connection Method:Screw; Rated Current:12A; Rated Voltage:320V; Product Rohs Compliant: Yes |Phoenix Contact MSTB 2,5/12-STF-5,08
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: MSTB 2,5/..-STF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/12-STF-5,08
  • MSTB2,5/12-STF-5,08