Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1792346

Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 12; Screw; PA
$ 10.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1792346.

IHS

Datasheet19 pages3 years ago

Phoenix Contact

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+74.88%

Alternate Parts

Price @ 1000
$ 10.309
$ 9.85
Stock
7,282
1,116
Authorized Distributors
6
2
Gender
Male
-
Pitch
5.08 mm
5.08 mm
Number of Positions
12
12
Number of Rows
1
-
Mount
Screw
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1792854
Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 12; Screw; PA
TE Connectivity / AMP1-284041-2
Conn Terminal Block F 12 POS 5.08mm Screw ST Cable Mount 15A/Contact
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Phoenix Contact1757093
Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 10; Screw; PA
Phoenix Contact1792320
Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 10; Screw; PA
TE Connectivity1-284041-0
Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 15A/Contact

Descriptions

Descriptions of Phoenix Contact 1792346 provided by its distributors.

Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 12; Screw; PA
Conn Terminal Block F 12 POS 5.08mm Screw ST Cable Mount 12A
Terminal Block, Pluggable, 12Pos, 12Awg; |Phoenix Contact 1792346
COMBICON SERIES PLUG IN VERTICAL TO CONDUCTOR AXIS FACING SMOOTH WALL 12POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.08MM PITCH 55.88MM LENGTH
Phoenix,MVSTBR2,5/12-ST-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch12pPlug-in terminal blocks plug, MVSTBR 2.5/12-ST-5.08series, 630 V, Tighten the screws
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: MVSTBR 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 90 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG