Phoenix Contact 1777125

Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 7 position; 12A; 630V; Solder
$ 3.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1777125.

Newark

Datasheet9 pages8 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+86.71%

CAD Models

Download Phoenix Contact 1777125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1755781
Terminal Block, Header, 5.08 mm, 7 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1757297
Pluggable Terminal Blocks P=5.08mm 7Pin(1x7) bend cutting tin-plating
Phoenix Contact1759062
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity796949-7
Conn Terminal Block 7 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 7 Circuits
TE Connectivity282841-7
Conn Terminal Block 7 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact

Descriptions

Descriptions of Phoenix Contact 1777125 provided by its distributors.

Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 7 position; 12A; 630V; Solder
7 Straight Needle 1 5.08mm Green Pluggable System Terminal Block ROHS
Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 7, Color: green, Assembly: Soldering
Terminal Block, Header, 7Pos, Tht; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:7Positions; Rated Current:12A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MSTBV 2,5/ 7-GF-5,08

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTBV 2,5/ 7-GF-5,08