What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1757297

Conn Shrouded Header (4 Sides) HDR 7 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1757297.

IHS

Datasheet28 pages3 years ago

Newark

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-50.63%

CAD Models

Download Phoenix Contact 1757297 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 hour ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 hour ago)

Related Parts

Phoenix Contact1755781
Terminal Block, Header, 5.08 mm, 7 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1759062
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1758063
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 7 Circuits
Terminal Block, pcb Mount, recept,7 Contacts, pin, latch |Molex 39980-0407
TE Connectivity282837-7
Conn Terminal Block F 7 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Phoenix Contact 1757297 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 7 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
Phoenix,MSTBA2,5/7-G-5,08,PCBsocket,Phoenix Contact 5.08mmpitch7pPlug-in terminal blocks socket head, COMBICON MSTBAseries, 400.0 v, welding
Terminal Block, Header, 7Pos, R/A, Th; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:7Ways; Rated Current:12A; Rated Voltage:320V; Block Orientation:Through Hole Right Angle; Product Range:Mstb; Svhc:No Svhc (15- Rohs Compliant: Yes |Phoenix Contact MSTBA 2,5/ 7-G-5,08
Buy the Phoenix Contact 1757297 Control Board - an electronic circuit board providing essential control, signal processing, or interface functions for Phoenix Contact systems. This genuine Phoenix Contact 1757297 PCB is a direct replacement for maintaining existing installations.
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: MSTBA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTBA 2,5/ 7-G-5,08