Phoenix Contact 1759062

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 2.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1759062.

Phoenix Contact

Datasheet17 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Newark

Electro Sonic

Amar Radio Corporation

Inventory History

3 month trend:
+50.31%

CAD Models

Download Phoenix Contact 1759062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1755781
Terminal Block, Header, 5.08 mm, 7 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1758063
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1757297
Conn Shrouded Header (4 Sides) HDR 7 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 7 Circuits
Pluggable Terminal Block, 7 Ways, 5.08mm, Screw, 10A, 300 V, Eurostyle 39980 Series
TE Connectivity282837-7
Conn Terminal Block F 7 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Phoenix Contact 1759062 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 7 Pos 5.08mm pitch T hrough Hole Header
Conn; TermBlk; PCB; Header; SnglLvl; 90DegAngl; Sldr; 7Pole; 5.08mmPitch; COMBICON
Conn Shrouded Header (2 Sides) HDR 7 POS 5.08mm Solder RA Side Entry Thru-Hole
Phoenix Contact 1759062 MSTB Pin Housing 7 Pins 5.08mm plug parallel PCB
Phoenix Contact Printplaat-basiselementen MSTB 2,5/ 7-G-5,08 - 1759062
TERMINAL BLOCK, HEADER, 7POS, THT
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 7 POSITION COMBICON MSTB SERIES
TERM BLOCK HDR 7POS 90DEG 5.08MM
COMBICON SERIES OPEN END PLUG IN PARALLEL TO PCB 7POS 12A 250VAC GREEN PLASTIC HOUSING 5.08MM PITCH 30.48MM LENGTH
Phoenix Contact MSTB2,5/7-G-5,08 PCB Socket Connector Male Pin Shielded (2-Side) 7-Pin Green TH 12mm × 35.56mm × 12.1mm
MSTB 2 5/ 7-G-5 08 PCB header nominal
MSTB 2,5/ 7-G-5,08, MSTB257G508
Terminal Block, Header, 7Pos, Tht; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:7Positions; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MSTB 2,5/ 7-G-5,08
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: MSTB 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/ 7-G-5,08