Phoenix Contact 1752256

PCB terminal, 6 pole, pitch 5 mm, AWG 24-16, 9 A, spring-clamp connection, green, 1752256
$ 2.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1752256.

IHS

Datasheet11 pages3 years ago

Farnell

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-2.50%

CAD Models

Download Phoenix Contact 1752256 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1725354
Terminal Block Connector; PCB; Fixed; Spring Cage; 6; 5 mm; PTDA 2.5; 24 A; 400 V
TE Connectivity282856-6
Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 24A/Contact
Phoenix Contact1725341
Terminal Block Connector; PCB; Fixed; Spring Cage; 5; 5 mm; PTDA 2.5; 24 A; 400 V
Phoenix Contact1792915
PTS1,5/7-5,0-H,PCB,Conn PC Terminal Block 7 POS 5mm Solder ST Thru-Hole 16A
TE Connectivity1776260-6
Conn Terminal Block RCP 6 POS 5.08mm Solder ST Thru-Hole 10A/Contact
TE Connectivity796640-6
Conn Terminal Block F 6 POS 5mm Screw RA Cable Mount 15A/Contact

Descriptions

Descriptions of Phoenix Contact 1752256 provided by its distributors.

PCB terminal, 6 pole, pitch 5 mm, AWG 24-16, 9 A, spring-clamp connection, green, 1752256
Conn PC Terminal Block 6 POS 5mm Solder Thru-Hole 9A Cardboard
Barrier Strip Terminal Block, 9A, 1.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, WIRE TO BRD, 6POS, 16AWG; Pitch Spacing: 5mm; No. of Positions: 6Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Push In; Rated Current: 9A; Rated Voltage: 320V; Block Orientation: Through Hole 25°; Product Range: SPTA Series; Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Material: Copper; Contact Plating: Tin Plated Contacts
PCB terminal block, nominal current: 9 A, rated voltage (III/2): 320 V, nominal cross section: 1 mm², number of potentials: 6, number of rows: 1, number of positions per row: 6, product range: SPTA 1/, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 65 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPTA 1/6-5.0
  • SPTA1/6-5.0