Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1792915

Phoenix, PTS1, 5/7-5, 0-H, PCBterminal, Conn PC Terminal Block 7 POS 5mm Solder ST Thru-Hole 16A
$ 1.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1792915.

IHS

Datasheet10 pages3 years ago

Phoenix Contact

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-66.71%

CAD Models

Download Phoenix Contact 1792915 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-06-05
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1792928
PCB terminal, 8 pole, pitch 5 mm, AWG 26-14, 16 A, spring-clamp connection, green, 1792928
Phoenix Contact1725341
Terminal Block Connector; PCB; Fixed; Spring Cage; 5; 5 mm; PTDA 2.5; 24 A; 400 V
Phoenix Contact1891098
PCB terminal, 5 pole, pitch 3.5 mm, AWG 26-20, 4 A, spring-clamp connection, green, 1891098
TE Connectivity284512-5
TERMINAL BLOCK, R/A HEADER, 5WAY, TH; Available until stocks are exhausted Alternative available
TE Connectivity1776275-5
Conn Terminal Block 5 POS 3.5mm Solder ST Thru-Hole 7A/Contact
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1792915 provided by its distributors.

Phoenix,PTS1,5/7-5,0-H,PCBterminal,Conn PC Terminal Block 7 POS 5mm Solder ST Thru-Hole 16A
PCB terminal, 7 pole, pitch 5 mm, AWG 26-14, 16 A, spring-clamp connection, green, 1792915
Terminal Block, Wire To Brd, 7Pos, 14Awg; |Phoenix Contact 1792915
PHOENIX CONTACT 1792915 Wire-To-Board Terminal Block, 7 Ways, 400 V, 12 A, 26 AWG, 14 AWG, 2.5 mm
PCB terminal block, nominal current: 16 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 7, number of rows: 1, number of positions per row: 7, product range: PTS 1,5/..-H, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 2.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG