Phoenix Contact 1725354

Phoenix Contact PTDA2, 5/6-5, 0 PCB Terminal Block, 12 POS, 5mm Pitch, Solder Thru-Hole, 24A
$ 2.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1725354.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+278%

CAD Models

Download Phoenix Contact 1725354 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-02-25
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity282856-6
TE Connectivity PCB Terminal Block Buchanan Series 6-Pos 5mm Pitch TH Solder Green
Phoenix Contact1725341
Terminal Block Connector; PCB; Fixed; Spring Cage; 5; 5 mm; PTDA 2.5; 24 A; 400 V
Phoenix Contact1792915
Phoenix,PTS1,5/7-5,0-H,PCBterminal,Conn PC Terminal Block 7 POS 5mm Solder ST Thru-Hole 16A
Phoenix Contact1725367
Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1776260-6
Conn Terminal Block RCP 6 POS 5.08mm Solder ST Thru-Hole 10A/Contact
TE Connectivity1546074-6
Conn Terminal Block F 6 POS 5.08mm Solder Thru-Hole 17.5A/Contact

Descriptions

Descriptions of Phoenix Contact 1725354 provided by its distributors.

Phoenix Contact PTDA2,5/6-5,0 PCB Terminal Block, 12 POS, 5mm Pitch, Solder Thru-Hole, 24A
Terminal Block Connector; PCB; Fixed; Spring Cage; 6; 5 mm; PTDA 2.5; 24 A; 400 V
Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, WIRE TO BRD, 6POS, 14AWG; Pitch Spacing: 5mm; No. of Positions: 6Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: -; Wire Connection Method: Clamp; Rated Current: 24A; Rated Voltage:
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 6, number of rows: 1, number of positions per row: 6, product range: PTDA 2,5/, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG