Phoenix Contact 1703050

PCB terminal, 1 pole, pitch 6.35 mm, AWG 20-10, 32 A, screw connection, green, 1703050
$ 3.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1703050.

IHS

Datasheet13 pages3 years ago

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-47.92%

CAD Models

Download Phoenix Contact 1703050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1889259
Terminal Block Connector; 16 A; 250 V; 5.0 mm; 24 to 14 AWG; 1; Spring-Cage; Soldering
Phoenix Contact1791826
PCB terminal, 1 pole, pitch 2.54 mm, AWG 26-20, 6 A, spring-clamp connection, green, 1791826
Phoenix Contact1791813
Terminal Block; Spring Cage; PCB Mount; 26 to 20 AWG; 1; 6 A; 63 V; 2.54 mm

Descriptions

Descriptions of Phoenix Contact 1703050 provided by its distributors.

PCB terminal, 1 pole, pitch 6.35 mm, AWG 20-10, 32 A, screw connection, green, 1703050
Conn PC Terminal Block 1 POS Solder ST Thru-Hole 32A
PCB TERMINAL SCREW 6.35MM 10AWG 320V 32A 1 POSITION COMBICON POWER SERIES
FRONT4-H-6,35,PCB,Phoenix Contact PCB FRONT 4-H-6.35, 1, 6.35mm
Modular Terminal Block, 32A, 6mm2
Pluggable Terminal Blocks FRONT 4-H-6 35
TERM BLOCK 1POS SIDE ENTRY PCB
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 320 V, nominal cross section: 4 mm², number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: FRONT 4-H, pitch: 6.35 mm, connection method: Front screw connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG