Phoenix Contact 1689268

Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female
$ 56.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1689268.

IHS

Datasheet4 pages11 years ago

Farnell

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.89%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
TE Connectivity2-406549-8
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA HISP SHLD LOPRO
Amphenol Communications SolutionsRJHSE5080
Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Unshielded
Yageo GroupJ1012F01CNL
integrated magnetics connector | CONN MAGJACK 1PORT 100 BASE-TX
AmphenolMRJ-5780-01
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, IP67, Through Hole Mount

Descriptions

Descriptions of Phoenix Contact 1689268 provided by its distributors.

Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female
VS-08-KU-IP67,RJ45,Phoenix Contact RJ45, VS-08-KU-IP67, , Cat5e
Conn RJ-45 Coupler F/F 8/8 POS ST Panel Mount 1/1 Port Cat 5e
Connector, In-Line Adapter, 8P8C RJ45 Jack-8P8C RJ45 Jack
Modular Coupler Jack Panel Mount 8 Wire RJ45 Cat 5e
CONNECTOR MOD COUPLER 8P8C TO 8P8C, PLUSCON VS SERIES
RJ45 coupling, IP67, CAT5e, with protective cover, color: gray
COUPLER, RJ45, JACK, 8P8C, CAT5E;
COUPLER, RJ45, JACK, 8P8C, CAT5E; In Line Connector A:RJ45; In Line Connector B:RJ45; Connector Type:Adaptor, In-Line; Product Range:-; Convert From Gender:Jack; Convert From Positions:8Ways; Convert To Gender:Jack; Convert To RoHS Compliant: Yes

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG