Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group J1012F01CNL

integrated magnetics connector | CONN MAGJACK 1PORT 100 BASE-TX
$ 5.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group J1012F01CNL.

IHS

Datasheet5 pages14 years ago

_legacy Avnet

Sager Electronics

Inventory History

3 month trend:
-53.13%

Alternate Parts

Price @ 1000
$ 5.57
$ 5.017
$ 5.017
Stock
29,181
11,945
11,945
Authorized Distributors
6
6
6
Gender
Female
-
-
Number of Positions
8
-
-
Mount
Panel, Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze
Bronze
Color
Green, Silver, Yellow
Black
Black

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

TE Connectivity2-406549-8
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Yageo GroupJ1011F21PNL
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat6, Through Hole Mount
AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle
TE Connectivity406549-1
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Box/Tray
Amphenol Communications SolutionsRJHSE5081
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs.
AmphenolRJSAE538102
Modular Connector, Modular Jack, 2 x 1 (Stacked), 8P8C, Cat5, Through Hole Mount

Descriptions

Descriptions of Yageo Group J1012F01CNL provided by its distributors.

integrated magnetics connector | CONN MAGJACK 1PORT 100 BASE-TX
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6
Modular Connectors / Ethernet Connectors 1X1 RJ45 JACK
Conn, rj45,1X1,100D,1:1,tu Npb/Tray; |Pulse Electronics J1012F01CNL
CYPRESS SEMICONDUCTOR CY7C1021DV33-10BVXI IC, SRAM, 1MBIT, FBGA-48
1 Shielded Gold Phosphor Bronze WithLED 0鈩儈+70鈩 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Through hole 1X1 Tab up 4-core w/LEDs 10/100TX
1X1 Pulse Jack, 13.84x13.84x25.27 mm, RoHS
Pulse SCT
J1012F01CNL, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • J1012F-01CNL