Phoenix Contact 1688094

Terminal Block Interface Module, D Sub 15 Position Plug to Screw Terminal, 5 A, 60 V
$ 30.14
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1688094.

Farnell

Datasheet4 pages7 years ago

Electro Sonic

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.21%

Supply Chain

Country of OriginGermany
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity1757820-2
D-Sub socket, 15 pole, standard, equipped, straight, crimp connection, 1757820-2
AmphenolL77DA15S
D Sub Connector, Standard, Receptacle, D, 15 Contacts, DA, Solder Cup
TE Connectivity205557-2
D Sub Connector Housing, 15 Ways, D Sub, DA, Amplimite 109 Series, Receptacle, Steel Body
Conn Filtered D-Sub SKT 15 POS 2.74mm Solder Cup ST Panel Mount 15 Terminal 1 Port
D Sub Connector, Right Angle, Filtered, Receptacle, FCE17, 15 Contacts, DA, Solder
HARTING Elektronik09662187500
D-Sub Standard Female connector IDC insulation displacement termination Rated current 2A

Descriptions

Descriptions of Phoenix Contact 1688094 provided by its distributors.

Terminal Block Interface Module, D Sub 15 Position Plug to Screw Terminal, 5 A, 60 V
Phoenix Contact D-SUB-contactblok VS-15-BU-DSUB/16-MPT-0,5 - 1688094
VS-15 SERIES 15 WAY STRAIGHT FEMALE SCREW TERMINAL D-SUB CONNECTOR
D SUB CONN, RCPT, 15WAY, SCREW ROHS COMPLIANT: YES
D-Sub Standard Connectors VS15BUDSUB15MPT0.5 15P FEMALE INSERT
D-Sub socket, 15 pole, straight, screw connection, 1688094
Connector D-SUB RCPT 15POS PNL MNT
CONN D-SUB RCPT 15POS TERM BLK
D-SUB contact insert, shell size 2, with 15 signal contacts, female contact type, screw connection, straight, for panel mounting frame and sleeve housing with IP67 degree of protection

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG