Phoenix Contact 1682618

Cable Assembly, M12 Male Straight-pigtail, 4 Con, Black, M12 Cordset Series
$ 26.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1682618.

IHS

Datasheet9 pages5 years ago

Master Electronics

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 26.4
$ 20.9
Stock
14,499
2,091
Authorized Distributors
6
2
Gender
Male
Male
Number of Positions
4
4
Mount
Cable
Cable
Termination
-
-
Fastening Type
Threaded
Threaded
Orientation
-
-
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Brad MX-PTL M12 Cordset, 5 Poles, Push-to-Lock Mating Style, Straight,0.3m Length
Cable Assembly UL 21215/UL 758 0.3m 22AWG 5 Position RA M12 Ultra-Lock Circular Plug
Flat Cable Polyvinyl Chloride 10Conductors 22AWG 300V 30.48m
Flat Cable Polyvinyl Chloride 4Conductors 22AWG 300V 30.48m Roll
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
Round Flat Cable 15Conductors 28AWG 30.48m 7.9mm Tinned Copper Black/Gray 300V Roll

Descriptions

Descriptions of Phoenix Contact 1682618 provided by its distributors.

CABLE ASSEMBLY, M12 MALE STRAIGHT-PIGTAIL, 4 CON, BLACK, M12 CORDSET SERIES
Phoenix Contact Sensor-/actorkabel SAC-4P-M12MS/ 3,0-PUR SH - 1682618
Circular Connector, 4 Contact(s), Male, Plug
Cable assembly; sensor/actuator; 4-position; 3M; shielded; PUR
SENSOR CORD, 4P M12 PLUG-FREE END, 3M;
CBL CIRC 4POS MALE TO WIRE 9.84'
Sensor/Actuator cable, 4-position, PUR, halogen-free, Black-gray RAL 7021, shielded, Plug, straightÿM12, A-coded, onÿFree conductor end, Cable length:ÿ3 m

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG