Phoenix Contact 1681923

Cable; M8 Plug; M8 Socket; 3 Cond Twisted Cbl; 1.5m; 24 AWG; BC; 32x0.1mm Str
$ 25.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1681923.

IHS

Datasheet13 pages3 years ago

Farnell

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
-30.15%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag
Flat Cable 6Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Roll
Communication Cable,7 Component Stranded Flat,multimedia,28 Awg,300 V |3M 3365/08 (100')
Flat Cable 8Conductors 28AWG 30.48m/91.44m Tin Plated Copper Gray/Red Edge 300V Roll
Wire And Cable, 14 Conductor(s), 26AWG, 300V, Flat Cable
TE Connectivity2178127-1
Ethernet Cables / Networking Cables 2mtr Unshlded Cable assy Cldspltr

Descriptions

Descriptions of Phoenix Contact 1681923 provided by its distributors.

Cable; M8 Plug; M8 Socket; 3 Cond Twisted Cbl; 1.5m; 24 AWG; BC; 32x0.1mm Str
CABLE ASSEMBLY, M8 MALE STRAIGHT-M8 FEMALE STRAIGHT, 1.5M, M8 CORDSET SERIES
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug straight M8, on Socket straight M8, cable length: 1.5 m
SENSOR CABLE, 3POS, M8 PLUG-SOCKET, 1.5M; Connector to Connector: M8 Straight Plug to M8 Straight Receptacle; Cable Length - Metric: 1.5m; Cable Length - Imperial: 4.92ft; Product Range: -; SVHC: Lead (15-Jan-2019); Connector
Connector A = M8 Plug / Connector A LEDs = 0 / Connector A Pins = 3 / Connector B = M8 Socket / Connector B LEDs = 0 / Connector B Pins = 0 / Connector Coding A = A-Coded / Connector Coding B = A-Coded / Conductors = 3 / Connector Orientation = Straight / Contact Material = Gold-Plated Bronze / Cross Section (AWG) AWG = 24 / Length m = 1.5 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -25 / Plug Material = TPU / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP68 / Rated Current A = 4 / Rated Voltage V = 48 / Sensor Cable Colour = Black / Sensor Cable Colour = Grey / Series = SAC / Sheathing = PUR / Shielding = Unshielded / Standards Met = UL Listed / Standards Met = EAC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG