Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 3365/08

Flat Cable 8Conductors 28AWG 30.48m/91.44m Tin Plated Copper Gray/Red Edge 300V Roll
$ 31.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3365/08.

IHS

Datasheet5 pages12 years ago

Amar Radio Corporation

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+71.26%

Supply Chain

Introduction Date2009-05-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol132-2801-010
Color Twist 'N' Flat .050" 1.27mm Cable 100' SPOOL, 5 PAIRS RIBBON
Amphenol Spectra-Strip132-2801-026
Twisted Pair Flat Cable 26Conductors 28AWG Tinned Copper Multi Color 300V 1A
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M
Amphenol Spectra-Strip169-2832-050
cable, round twist and flat, loose pair, jacketed/shielded, color coded, 25 pair

Descriptions

Descriptions of 3M 3365/08 provided by its distributors.

Flat Cable 8Conductors 28AWG 30.48m/91.44m Tin Plated Copper Gray/Red Edge 300V Roll
80001210329 3365/08 300 =08/cab/typ1/28Awg/str/.050"/300 Rohs Compliant: Yes
Wire And Cable, 8 Conductor(s), 28AWG, 300V, Flat Flexible Cable
Flat Cable Polyvinyl Chloride 8Conductors 28AWG 300V Roll
ROUND CONDUCTOR FLAT CABLE, 3365 SERIES, 3365 08, 300 FT
3M ROUND CONDUCTOR FLAT CABLE 33
8 core,Round Conductor,100FT(30.5 Mtr),28 AWG
7000057962 80610204358 3365/08 100
RIBBON CABLE, 8 WAY, 30.5M; Cable Shielding: Unscreened; No. of Cores: 8Core; Wire Gauge: 28AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Grey; Cable Width: 10.16mm; No. o

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3365/08.
  • 80-0012-1032-9
  • 80001210329