Phoenix Contact 1669741

Cable assembly with a 3 Pole Right Angle M12 Socket and an Unterminated End
$ 16.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1669741.

IHS

Datasheet8 pages5 years ago

Newark

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
-57.91%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-08-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag
Round Flat Cable 64Conductors 28AWG 30.48m/91.44m 12.7mm Tinned Copper Black/Gray 300V Roll
Round Flat Cable 14Conductors 28AWG 30.48m 6.9mm Tinned Copper Black/Gray 300V Roll
3M Interconnect Solutions80-6108-0317-5
Round Flat Cable Polyvinyl Chloride 64Conductors 28AWG 12.7mm 300V Black/Gray 30.48m Roll
DisplayPort-to-DisplayPort Cable Assembly without Latches, 2.0m Length
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length

Descriptions

Descriptions of Phoenix Contact 1669741 provided by its distributors.

Cable assembly with a 3 Pole Right Angle M12 Socket and an Unterminated End
Sensor Cables / Actuator Cables M8 3P R/A FEMALE3.0M SAC-3P- 3 0-PUR/M8FR
Circular Connector, 3 Contact(s), Female, Socket
CABLE ASSEMBLY, M8 FEMALE 90-M8 MALE 90, 3 CON, M12 CORDSET SERIES
Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 3 m, PUR, black, 4 A, 1669741
Sensor Cable, PUR, M8 Sensor Right Angle 3 Position Receptacle, Free Ends, 3 m, 118.11 " RoHS Compliant: Yes
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket angled M8, cable length: 3 m
CBL CIRC 3POS FEM TO WIRE 9.84'
Connector A = M8 Socket / Connector A LEDs = 0 / Connector A Pins = 3 / Connector B = Bare End / Connector B LEDs = 0 / Connector B Pins = 0 / Connector Coding A = A-Coded / Conductors = 3 / Connector Orientation = Angled / Contact Material = Gold-Plated Bronze / Cross Section (AWG) AWG = 24 / Length m = 3 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -25 / Plug Material = TPU / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP68 / Rated Current A = 4 / Rated Voltage V = 48 / Sensor Cable Colour = Black / Sensor Cable Colour = Grey / Series = SAC / Sheathing = PUR / Shielding = Unshielded / Standards Met = UL Listed / Standards Met = EAC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG