3M 3759-64

Round Flat Cable 64Conductors 28AWG 30.48m/91.44m 12.7mm Tinned Copper Black/Gray 300V Roll
$ 14.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3759-64.

IHS

Datasheet3 pages14 years ago

Farnell

Inventory History

3 month trend:
-42.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch
TE Connectivity1-57040-3
Flat Ribbon Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300VAC Reel
TE Connectivity57040-4
Flat Ribbon Cable Polyvinyl Chloride 34Conductors 28AWG 300V Gray/Red Edge 30.48m T/R
TE Connectivity57040-5
Ribbon Cable REORD 517-3365/40 40C GRY FLT CBL 100'
Flat Cable, PVC, 26 Conductors, 28AWG, 300V, Gray/Red Edge, 91.44m Roll
Round Flat Cable, PVC, 15-Conductor, 28AWG, 6.9mm, 300V, Black/Gray, 30.48m Roll

Descriptions

Descriptions of 3M 3759-64 provided by its distributors.

Round Flat Cable 64Conductors 28AWG 30.48m/91.44m 12.7mm Tinned Copper Black/Gray 300V Roll
Wire And Cable, 64 Conductor(s), 28AWG, 300V, Flat Cable
3M cable, 64 road, American Wire Gauge 28 AWG, Black
Ribbon Cable, 64Way, 30.5M, 28Awg, 50V; Cable Shielding:Unscreened; No. Of Cores:64Core; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Jacket Colour:Black; Cable Width:80Mm; No. Of Rohs Compliant: Yes |3M 3759/64

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3759/64